- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10129900-001TRLF
10129900-001TRLF
Amphenol Communications Solutions (FCI)
Conn SAS PL 29 POS 1.27mm/0.8mm Solder RA SMD 29 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn SAS PL 29 POS 1.27mm/0.8mm Solder RA SMD 29 Terminal 1 Port T/R
Search Keywords: 10129900001TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10129900-001TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:SAS
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1.27/0.8 mm
-
Number of Contacts:29
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
125
$5.79
250
$3.56
375
$2.82
500 +
$2.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments