- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 10061913-103CLF
10061913-103CLF
Amphenol Communications Solutions (FCI)
PCI Express® GEN 3 Card Edge - Storage and Server Connector - 164 Position - 2 Rows - 0.039" (1.00mm) Pitch - Solder Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
PCI Express® GEN 3 Card Edge - Storage and Server Connector - 164 Position - 2 Rows - 0.039" (1.00mm) Pitch - Solder Termination -Surface Mount -Tray.
Search Keywords: 10061913103CLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10061913-103CLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Minimum Order Quantity:
30
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
30
$6.20
50
$3.85
100
$3.78
250
$3.68
900
$3.64
1,800
$3.63
2,700
$3.62
5,400 +
$3.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments