- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 10052620-4555P00LF
10052620-4555P00LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric RCP 4Power POS Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Hard Metric RCP 4Power POS Press Fit RA Thru-Hole
Search Keywords: 100526204555P00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10052620-4555P00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4Power
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,408
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
15
$20.03
100
$19.98
250
$19.93
338
$19.88
675
$10.51
1,013
$7.22
1,350 +
$7.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments