- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U10-825934-016
U10-825934-016
Amphenol I/O
Dummy Receptacle Shell - Size 16S - Threaded - Flange.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dummy Receptacle Shell - Size 16S - Threaded - Flange.
Search Keywords: U10825934016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-825934-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shell
-
Dimension:23.01 x 32.54 x 32.54 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$10.538
5
$9.580
25
$9.100
50
$8.890
100
$7.200
250
$7.000
500
$6.910
1,000 +
$6.300
Click for Quote
Log in
to unlock special pricing