- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U10-825923-222
U10-825923-222
Amphenol I/O
Connector Accessories Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chromate Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chromate Automotive
Search Keywords: U10825923222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-825923-222
-
Alias/AKA:97-67-22-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Clamp
-
Dimension:53.16 x 34.93 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$18.59
10
$17.63
25
$17.04
50
$16.48
100
$15.46
250
$14.99
500 +
$14.77
Click for Quote
Log in
to unlock special pricing