- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- U10-825814-02P
U10-825814-02P
Amphenol I/O
Contact PIN Solder ST Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Solder ST Automotive
Search Keywords: U1082581402P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-825814-02P
-
Alias/AKA:97-28-2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
7
$38.82
13
$31.36
19
$30.04
25 +
$29.43
Click for Quote
Log in
to unlock special pricing