- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- U10-825812-23P
U10-825812-23P
Amphenol I/O
The U10-825812-23P is an Amphenol 97 Series standard cylindrical connector with a 20-23 insert arrangement containing two size ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The U10-825812-23P is an Amphenol 97 Series standard cylindrical connector with a 20-23 insert arrangement containing two size 8 pin contacts.
Search Keywords: U1082581223P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-825812-23P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$14.62
25
$13.92
50
$13.13
100
$12.41
250
$12.22
500
$12.04
1,000 +
$11.86
Click for Quote
Log in
to unlock special pricing