- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- U10-825812-09S
U10-825812-09S
Amphenol I/O
The U10-825812-09S is an Amphenol 97 Series standard cylindrical connector with solder contacts for general duty applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The U10-825812-09S is an Amphenol 97 Series standard cylindrical connector with solder contacts for general duty applications.
Search Keywords: U1082581209S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-825812-09S
-
Alias/AKA:97-22-9S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$27.98
5
$26.28
10
$25.15
25
$24.45
50
$23.47
100
$18.94
250 +
$18.47
Click for Quote
Log in
to unlock special pricing