- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- U10-825810-12S
U10-825810-12S
Amphenol I/O
The U10-825810-12S is an Amphenol 97 Series standard cylindrical connector with a 12S shell size and solder contacts for gener ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The U10-825810-12S is an Amphenol 97 Series standard cylindrical connector with a 12S shell size and solder contacts for general duty applications.
Search Keywords: U1082581012S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-825810-12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.91
25
$8.08
50
$7.72
100
$6.54
250
$6.00
500
$5.98
1,000 +
$5.31
Click for Quote
Log in
to unlock special pricing