- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- U10-825809-10S
U10-825809-10S
Amphenol I/O
The U10-825809-10S is a 97 Series cylindrical angle plug connector with 3 size-16 solder-type socket contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The U10-825809-10S is a 97 Series cylindrical angle plug connector with 3 size-16 solder-type socket contacts.
Search Keywords: U1082580910S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-825809-10S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.13
25
$7.42
50
$7.40
100
$5.96
250
$5.70
500
$5.47
1,000
$4.85
2,500 +
$4.73
Click for Quote
Log in
to unlock special pricing