- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- U10-825809-10P
U10-825809-10P
Amphenol I/O
The U10-825809-10P is a 10-pin, general-duty standard cylindrical connector from the Amphenol 97 Series for low-cost interconn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The U10-825809-10P is a 10-pin, general-duty standard cylindrical connector from the Amphenol 97 Series for low-cost interconnection solutions.
Search Keywords: U1082580910P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-825809-10P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$9.84
25
$8.92
50
$8.52
100
$7.18
250
$6.59
500
$6.57
1,000 +
$5.83
Click for Quote
Log in
to unlock special pricing