- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U10-824811-004
U10-824811-004
Amphenol I/O
Connector Accessories Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chromate Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chromate Automotive
Search Keywords: U10824811004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-824811-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Clamp
-
Dimension:20.19 x 21.39 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26