- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U10-821671-000
U10-821671-000
Amphenol I/O
Connector Accessories Straight Plug Solid Shell Size 20
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Straight Plug Solid Shell Size 20
Search Keywords: U10821671000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-821671-000
-
Alias/AKA:97-3106A-20(0850)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shell
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$13.03
25
$11.81
50
$11.28
100
$10.80
250
$10.36
500
$10.08
1,000 +
$9.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments