- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U10-821656-000
U10-821656-000
Amphenol I/O
The U10-821656-000 is a 97 Series cylindrical connector featuring rear-release, stamped and formed crimp contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The U10-821656-000 is a 97 Series cylindrical connector featuring rear-release, stamped and formed crimp contacts.
Search Keywords: U10821656000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-821656-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shell
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$14.95
25
$13.55
50
$12.94
100
$10.39
250
$9.82
500
$9.56
1,000 +
$8.57
Click for Quote
Log in
to unlock special pricing