- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U10-821652-000
U10-821652-000
Amphenol I/O
A general-duty, non-environmental standard cylindrical connector from the Amphenol 97 Series designed for low-cost interconnec ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
A general-duty, non-environmental standard cylindrical connector from the Amphenol 97 Series designed for low-cost interconnection applications.
Search Keywords: U10821652000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-821652-000
-
Alias/AKA:97-3102A-22(0850)
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shell
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$4.73
100
$4.54
250
$4.30
500
$4.11
1,000
$3.57
2,500
$3.35
5,000
$3.25
7,500 +
$3.20
Click for Quote
Log in
to unlock special pricing