- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U10-821650-000
U10-821650-000
Amphenol I/O
Connector Accessories Box Receptacle Solid Shell Size 18
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Box Receptacle Solid Shell Size 18
Search Keywords: U10821650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-821650-000
-
Alias/AKA:97-3102A-18(0850)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shell
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$3.37
100
$3.24
250
$3.06
500
$2.93
1,000
$2.80
2,500
$2.63
5,000
$2.51
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing