- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U10-821633-000
U10-821633-000
Amphenol I/O
Connector Accessories Cable Receptacle Solid Shell Size 24
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cable Receptacle Solid Shell Size 24
Search Keywords: U10821633000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-821633-000
-
Alias/AKA:97-3101A-24(0850)
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shell
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$15.48
10
$14.48
25
$14.03
50
$13.40
100
$12.83
250
$12.30
500 +
$11.97
Click for Quote
Log in
to unlock special pricing