- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U10-821631-000
U10-821631-000
Amphenol I/O
Connector Accessories Cable Receptacle Solid Shell Size 20
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cable Receptacle Solid Shell Size 20
Search Keywords: U10821631000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-821631-000
-
Alias/AKA:97-3101A-20(0850)
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shell
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$12.67
25
$11.86
50
$11.51
100
$11.17
250
$10.71
500
$10.36
1,000 +
$9.15
Click for Quote
Log in
to unlock special pricing