- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U10-821612-000
U10-821612-000
Amphenol I/O
Connector Accessories Wall Receptacle Solid Shell Size 22
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Wall Receptacle Solid Shell Size 22
Search Keywords: U10821612000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-821612-000
-
Alias/AKA:97-3100A-22(0850)
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shell
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$16.31
25
$14.78
50
$14.12
100
$11.36
250
$10.89
500
$10.60
1,000 +
$9.51
Click for Quote
Log in
to unlock special pricing