- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SLPRBTPSB
SLPRBTPSB
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 200A - No Keyway - Sealed - Threaded Termination - Flange Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 200A - No Keyway - Sealed - Threaded Termination - Flange Mount - Black.
Search Keywords: SLPRBTPSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPRBTPSB
-
Alias/AKA:10-730189-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
954
Can Ship immediately
Minimum Order Quantity:
11
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
11
$9.85
25
$9.23
50
$8.96
100
$8.70
300
$8.27
500
$8.08
1,000 +
$7.15
Click for Quote
Log in
to unlock special pricing