- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPRB35CPSB
SLPRB35CPSB
Amphenol I/O
SurLok Plus® 8.0mm receptacle connector with 35mm² cable capacity, sealed waterproof design, and 90° keyway for industrial pow ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® 8.0mm receptacle connector with 35mm² cable capacity, sealed waterproof design, and 90° keyway for industrial power applications.
Search Keywords: SLPRB35CPSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPRB35CPSB
-
Alias/AKA:10-730189-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
Minimum Order Quantity:
11
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
11
$10.55
25
$9.56
50
$9.13
100
$8.87
300
$8.38
500
$8.16
1,000 +
$7.34
Click for Quote
Log in
to unlock special pricing