- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPRA25CPSO
SLPRA25CPSO
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 120A - 25mm² Cable Size - No Keyway - Sealed - Flange Mount - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 120A - 25mm² Cable Size - No Keyway - Sealed - Flange Mount - Orange.
Search Keywords: SLPRA25CPSO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPRA25CPSO
-
Alias/AKA:10-730187-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
11
$10.43
25
$10.40
50
$7.80
75
$7.28
100 +
$7.13
Click for Quote
Log in
to unlock special pricing