- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPRA16CPSR
SLPRA16CPSR
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - No Keyway - Sealed - Flange Mount - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - No Keyway - Sealed - Flange Mount - Red.
Search Keywords: SLPRA16CPSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPRA16CPSR
-
Alias/AKA:10-730187-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/6/26
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$8.67
25
$8.12
50
$7.76
100
$7.35
300
$7.12
500
$6.93
1,000 +
$6.32
Click for Quote
Log in
to unlock special pricing