- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPPC50BSR2
SLPPC50BSR2
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 200A - 50mm² Cable Size - 60° Keyway - Sealed - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 200A - 50mm² Cable Size - 60° Keyway - Sealed - Cable Mount - Red.
Search Keywords: SLPPC50BSR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPC50BSR2
-
Alias/AKA:10-730190-2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 8/6/26
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$24.57
5
$22.98
10
$21.70
25
$21.05
50
$20.44
100
$19.32
300 +
$18.50
Click for Quote
Log in
to unlock special pricing