- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPPC50BSO2
SLPPC50BSO2
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 200A - 50mm² Cable Size - 60° Keyway - Sealed - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 200A - 50mm² Cable Size - 60° Keyway - Sealed - Cable Mount - Orange.
Search Keywords: SLPPC50BSO2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPC50BSO2
-
Alias/AKA:10-730190-0502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$38.08
5
$37.98
10
$37.88
25
$37.79
50
$23.26
75
$18.41
100 +
$18.04
Click for Quote
Log in
to unlock special pricing