- Home ›
- All Products›
- SLPPC50BSB2
SLPPC50BSB2
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 200A - 50mm² Cable Size - 60° Keyway - Sealed - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 200A - 50mm² Cable Size - 60° Keyway - Sealed - Cable Mount - Black.
Search Keywords: SLPPC50BSB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPC50BSB2
-
Alias/AKA:10-730190-1502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$24.57
5
$22.98
10
$21.92
25
$21.27
50
$20.65
100
$19.52
300 +
$19.00
Click for Quote
Log in
to unlock special pricing