- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPPB70BSR1EH
SLPPB70BSR1EH
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 8.0mm Contact Dia. - 250A - 70mm² Cable Size - 270° Keyway - Sealed - EMI - H ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 8.0mm Contact Dia. - 250A - 70mm² Cable Size - 270° Keyway - Sealed - EMI - HVIL - Cable Mount - Red.
Search Keywords: SLPPB70BSR1EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPB70BSR1EH
-
Alias/AKA:10-738728-3701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 8/6/26
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$19.55
5
$19.35
10
$19.15
25
$18.95
50
$18.76
75
$18.57
100 +
$18.38
Click for Quote
Log in
to unlock special pricing