- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPPB70BSB3EH
Amphenol I/O
SLPPB70BSB3EH
SurLok Plus® 8.0mm right-angle plug connector rated for 250A at 1500V DC with sealed, orange housing and 35mm² cable capacity.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SurLok Plus® 8.0mm right-angle plug connector rated for 250A at 1500V DC with sealed, orange housing and 35mm² cable capacity.
Search Keywords: SLPPB70BSB3EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPB70BSB3EH
-
Alias/AKA:10-738728-2703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SLPPB70BSB3EH RoHS compliant?
Yes, SLPPB70BSB3EH is RoHS compliant.
What is the lead time for SLPPB70BSB3EH?
The standard lead time for SLPPB70BSB3EH is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 11/26/26
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$27.29
5
$25.57
10
$24.83
25
$23.85
50
$23.10
100
$22.36
250 +
$21.38
Click for Quote
Log in
to unlock special pricing