- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- SLPPB50BSO4EH
SLPPB50BSO4EH
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 150° Keyway -Sealed - EMI - HV ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 150° Keyway -Sealed - EMI - HVIL -Cable Mount -Orange.
Search Keywords: SLPPB50BSO4EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPB50BSO4EH
-
Alias/AKA:10-738728-1504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/6/26
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$26.22
5
$24.53
10
$23.40
25
$22.70
50
$21.73
100
$20.24
300 +
$19.27
Click for Quote
Log in
to unlock special pricing