- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPPB50BSB3EH
SLPPB50BSB3EH
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 120° Keyway - Sealed - EMI - H ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 120° Keyway - Sealed - EMI - HVIL -Cable Mount -Black.
Search Keywords: SLPPB50BSB3EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPB50BSB3EH
-
Alias/AKA:10-738728-2503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$27.80
5
$15.13
10
$15.09
25
$14.96
50
$14.81
100
$14.77
300 +
$14.74
Click for Quote
Log in
to unlock special pricing