- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPPB35BSB3EH
SLPPB35BSB3EH
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 8.0mm Contact Dia. - 150A - 35mm² Cable Size - 120° Keyway - Sealed - EMI - H ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 8.0mm Contact Dia. - 150A - 35mm² Cable Size - 120° Keyway - Sealed - EMI - HVIL -Cable Mount -Black.
Search Keywords: SLPPB35BSB3EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPB35BSB3EH
-
Alias/AKA:10-738728-2303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 8/6/26
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$24.74
5
$24.53
10
$20.36
25
$20.07
50
$19.84
100
$19.65
300 +
$19.45
Click for Quote
Log in
to unlock special pricing