- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SLPPA16BSR2
SLPPA16BSR2
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - 60° Keyway - Sealed - Cable Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - 60° Keyway - Sealed - Cable Mount - Red.
Search Keywords: SLPPA16BSR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPA16BSR2
-
Alias/AKA:10-730186-2302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$7.58
50
$7.41
100
$7.30
300
$7.11
500
$7.02
1,000 +
$6.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT