- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- SLPPA16BSO0
SLPPA16BSO0
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - 90° Keyway - Sealed - Cable Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - 90° Keyway - Sealed - Cable Mount - Orange.
Search Keywords: SLPPA16BSO0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPA16BSO0
-
Alias/AKA:10-730186-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/1/26
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$10.47
25
$9.67
50
$9.24
100
$8.97
300
$8.48
500
$8.25
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing