- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPPA16BSB1
SLPPA16BSB1
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - 180° Keyway - Sealed - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - 180° Keyway - Sealed - Cable Mount - Black.
Search Keywords: SLPPA16BSB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPA16BSB1
-
Alias/AKA:10-730186-1301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/10/26
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$10.67
25
$9.67
50
$9.24
100
$8.97
300
$8.48
500
$8.25
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing