- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SLPIRCTPSR0
SLPIRCTPSR0
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 10.3mm Contact Dia. - 300A - 90° Keyway - Sealed - Threaded Termination - Flange Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 10.3mm Contact Dia. - 300A - 90° Keyway - Sealed - Threaded Termination - Flange Mount - Red.
Search Keywords: SLPIRCTPSR0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRCTPSR0
-
Alias/AKA:10-730191-2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$21.77
10
$18.82
25
$17.47
50
$16.47
100
$15.20
300
$14.71
500 +
$14.01
Click for Quote
Log in
to unlock special pricing