- Home ›
- All Products›
- SLPIRCBPSR3
SLPIRCBPSR3
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 10.3mm Contact Dia. - 300A - 120° Keyway - Sealed - Busbar Termination - Flange Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 10.3mm Contact Dia. - 300A - 120° Keyway - Sealed - Busbar Termination - Flange Mount - Red.
Search Keywords: SLPIRCBPSR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRCBPSR3
-
Alias/AKA:10-730191-2103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1,694.09
50
$865.26
75
$588.98
100 +
$577.20
Click for Quote
Log in
to unlock special pricing