- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPIRCBPSO1
SLPIRCBPSO1
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 10.3mm Contact Dia. - 300A - 180° Keyway - Sealed - Busbar Termination - Flange Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 10.3mm Contact Dia. - 300A - 180° Keyway - Sealed - Busbar Termination - Flange Mount - Orange.
Search Keywords: SLPIRCBPSO1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRCBPSO1
-
Alias/AKA:10-730191-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
6
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
6
$17.24
10
$16.74
25
$16.09
50
$15.60
100
$15.11
300
$14.33
500 +
$13.97
Click for Quote
Log in
to unlock special pricing