- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPIRC85CPSB1
SLPIRC85CPSB1
Amphenol I/O
SurLok Plus® inline receptacle connector with 85mm crimp termination rated for 300A maximum current at 1000V DC.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® inline receptacle connector with 85mm crimp termination rated for 300A maximum current at 1000V DC.
Search Keywords: SLPIRC85CPSB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRC85CPSB1
-
Alias/AKA:10-730191-1801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$28.48
10
$28.41
25
$28.34
50
$17.44
75
$13.81
100 +
$13.53
Click for Quote
Log in
to unlock special pricing