- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPIRC70CPSO0
SLPIRC70CPSO0
Amphenol I/O
SurLok Plus® inline receptacle with 10.3mm RADSOK® contact size, 70mm² crimp termination rated for 250A maximum, sealed with o ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® inline receptacle with 10.3mm RADSOK® contact size, 70mm² crimp termination rated for 250A maximum, sealed with orange color and 360° rotation capability.
Search Keywords: SLPIRC70CPSO0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRC70CPSO0
-
Alias/AKA:10-730191-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$28.48
10
$28.41
25
$28.34
50
$17.44
75
$13.81
100 +
$13.53
Click for Quote
Log in
to unlock special pricing