- Home ›
- All Products›
- SLPIRBTPSR4
SLPIRBTPSR4
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 200A - 150° Keyway - Sealed - Threaded Termination - Flange Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 200A - 150° Keyway - Sealed - Threaded Termination - Flange Mount - Red.
Search Keywords: SLPIRBTPSR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRBTPSR4
-
Alias/AKA:10-731950-224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$12.24
50
$9.18
75
$8.57
100 +
$8.40
Click for Quote
Log in
to unlock special pricing