- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SLPIRBTPSR1
SLPIRBTPSR1
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 200A - 180° Keyway - Sealed - Threaded Termination - Flange Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 200A - 180° Keyway - Sealed - Threaded Termination - Flange Mount - Red.
Search Keywords: SLPIRBTPSR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRBTPSR1
-
Alias/AKA:10-731950-221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$7.58
25
$7.34
50
$7.23
100
$7.12
300
$6.95
500
$6.87
1,000 +
$6.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT