- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPIRBBPSR3EH
SLPIRBBPSR3EH
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 250A - 120° Keyway - Sealed - EMI - HVIL - Busbar Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 250A - 120° Keyway - Sealed - EMI - HVIL - Busbar Termination - Flange Mount - Red.
Search Keywords: SLPIRBBPSR3EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRBBPSR3EH
-
Alias/AKA:10-738726-3103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/6/26
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$21.44
5
$21.22
10
$21.01
25
$20.80
50
$19.99
100
$19.65
300 +
$19.45
Click for Quote
Log in
to unlock special pricing