- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPIRBBPSR0EH
SLPIRBBPSR0EH
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 250A - 90° Keyway - Sealed - EMI - HVIL - Busbar Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 250A - 90° Keyway - Sealed - EMI - HVIL - Busbar Termination - Flange Mount - Red.
Search Keywords: SLPIRBBPSR0EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRBBPSR0EH
-
Alias/AKA:10-738726-3100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$25.12
5
$23.60
10
$22.58
25
$21.95
50
$21.08
100
$20.27
300 +
$19.77
Click for Quote
Log in
to unlock special pricing