- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPIRBBPSO1
SLPIRBBPSO1
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 250A - 270° Keyway - Sealed - Busbar Termination - Flange Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 250A - 270° Keyway - Sealed - Busbar Termination - Flange Mount - Orange.
Search Keywords: SLPIRBBPSO1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRBBPSO1
-
Alias/AKA:10-731950-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
8
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$11.06
25
$10.01
50
$9.53
100
$8.70
300
$8.42
500
$8.02
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing