- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPIRB50CPSR1
SLPIRB50CPSR1
Amphenol I/O
SurLok Plus® 8.0mm receptacle connector with 50mm² crimp termination, sealed, orange color, and 90° keyway for industrial powe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® 8.0mm receptacle connector with 50mm² crimp termination, sealed, orange color, and 90° keyway for industrial power applications.
Search Keywords: SLPIRB50CPSR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRB50CPSR1
-
Alias/AKA:10-731950-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/6/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$7.28
25
$7.20
50
$7.12
100
$7.04
300
$6.96
500
$6.89
1,000 +
$6.63
Click for Quote
Log in
to unlock special pricing