- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPIRB35CPSB0
SLPIRB35CPSB0
Amphenol I/O
SurLok Plus® inline receptacle connector with 8.0mm RADSOK size, 35mm² cable capacity, sealed waterproof design, and 90° keywa ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® inline receptacle connector with 8.0mm RADSOK size, 35mm² cable capacity, sealed waterproof design, and 90° keyway for industrial power applications.
Search Keywords: SLPIRB35CPSB0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRB35CPSB0
-
Alias/AKA:10-731950-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
9
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
9
$10.76
25
$9.75
50
$9.31
100
$9.05
300
$8.55
500
$8.32
1,000 +
$7.49
Click for Quote
Log in
to unlock special pricing