- Home ›
- All Products›
- SLPIRA16CPSR3
SLPIRA16CPSR3
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - 120° Keyway - Sealed - Flange Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - 120° Keyway - Sealed - Flange Mount - Red.
Search Keywords: SLPIRA16CPSR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIRA16CPSR3
-
Alias/AKA:10-730187-2303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$10.40
50
$7.80
75
$7.28
100 +
$7.13
Click for Quote
Log in
to unlock special pricing