- Home ›
- All Products›
- SLPIPB70BSR3EH
SLPIPB70BSR3EH
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 250A - 70mm² Cable Size - 120° Keyway - EMI - HVIL - Sealed ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 250A - 70mm² Cable Size - 120° Keyway - EMI - HVIL - Sealed - Cable Mount - Red.
Search Keywords: SLPIPB70BSR3EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIPB70BSR3EH
-
Alias/AKA:10-738727-3703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$39.55
50
$24.34
75
$19.27
100 +
$18.88
Click for Quote
Log in
to unlock special pricing