- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SLPIPB50BSR1
SLPIPB50BSR1
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 270° Keyway - Sealed - Cable Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 270° Keyway - Sealed - Cable Mount - Red.
Search Keywords: SLPIPB50BSR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIPB50BSR1
-
Alias/AKA:10-731951-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$25.17
5
$23.65
10
$22.63
25
$22.00
50
$21.12
100
$20.31
300 +
$19.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT