- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPIPB50BSR0EH
SLPIPB50BSR0EH
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 90° Keyway - EMI - HVIL - Sealed ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 90° Keyway - EMI - HVIL - Sealed - Cable Mount - Red.
Search Keywords: SLPIPB50BSR0EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIPB50BSR0EH
-
Alias/AKA:10-738727-3500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$19.62
5
$18.94
10
$18.49
25
$18.21
50
$17.82
100
$17.46
300 +
$17.24
Click for Quote
Log in
to unlock special pricing